+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TM4C123GH6PZT7R

IC: ARM microcontroller; 80MHz; 256kBFLASH; ARM,TIVA; I/O: 69


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TM4C123GH6PZT7R
TME Symbol:
TM4C123GH6PZT7R

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Number of PWM channels
8
Number of 16bit timers
12
Mounting
SMD
Operating temperature
-40...105°C
Memory
256kB FLASH
Kind of architecture
Cortex M4F
Family
ARM, TIVA
Number of inputs/outputs
69
Interface
  • I2C
  • IrDA
  • Microwire
  • QEI
  • SPI
  • SSI
  • USART
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.08...3.63V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TM4C123GH6PZT7R
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 10.00 USDGross price for quantities from 1000 pcs - 10.00 USD