+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | controller | |
Interface | parallel | |
Case | LQFP100 | |
Operating voltage | 3.3V | |
DC supply current | 15mA | |
Kind of package | in-tray | |
Operating temperature | 0...70°C | |
Manufacturer standard package | 90pcs. |