+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMC2074-NU

IC: controller; parallel; TQFP128; Uoper: 3÷3.6V; Usup: 3.3V; 0÷70°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TMC2074-NU
TME Symbol:
TMC2074-NU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Interface
parallel
Case
TQFP128
Operating voltage
3...3.6V
DC supply current
40mA
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
90pcs.
Supply voltage
  • 3.3V
Gross weight0.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
TMC2074-NU
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.