+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMH4-N2CE

Automation module: four channel regulator; temperature; relay

Manufacturer: AUTONICS

Manufacturer part number:
TMH4-N2CE
TME Symbol:
TMH4-N2CE

Specification

Manufacturer
AUTONICS
Type of automation module
four channel regulator
Kind of temperature sensor
Cu50, Cu100, JPt100, Ni120, Pt50, Pt100, thermocouple B, thermocouple C, thermocouple E, thermocouple G, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple R, thermocouple S, thermocouple T, thermocouple U
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of output 1
relay
Kind of output 2
SSR
Kind of output 3
analogue
Kind of output 4
RS485
Kind of input 1
0...5V DC, 0...10V DC, 0...20mA, 0...100mV DC, 4...20mA
Regulation for output 1
ON-OFF, P, PD, PI, PID
Mounting
socket
Manufacturer series
TMH
Output 1 electrical parameters
250V AC / 3A
Output 2 electrical parameters
12V DC / 20mA
Output 3 electrical parameters
4...20mA
The programming method
HMI, Modbus, PC, RS485
IP rating
IP20
Operating temperature
-10...50°C
Supply voltage
  • 24V DC
Input 1 properties
  • analogue voltage
  • current analog
  • RTD
  • thermocouple
Gross weight177.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Regulators AUTONICS,
See other products from this series.:
*
TMH4-N2CE
0 in TME stock
Net price for quantities from 1 pcs - 298.84 EURGross price for quantities from 1 pcs - 298.84 EUR
Net price for quantities from 5 pcs - 278.92 EURGross price for quantities from 5 pcs - 278.92 EUR
Net price for quantities from 10 pcs - 258.99 EURGross price for quantities from 10 pcs - 258.99 EUR
No. of pieces (Multiplicity: 1)