+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMMDB3

Diac; 2A; MiniMELF; 28÷36V; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
TMMDB3
TME Symbol:
TMMDB3

Specification

Manufacturer
STMicroelectronics
Type of diac
standard
Max. load current
2A
Case
MiniMELF
Mounting
SMD
Breakover voltage
28...36V
Kind of package
reel, tape
Gross weight0.042 g
Certificates

WATCH VIDEO

See other products in this category: Diacs STMicroelectronics,
*
TMMDB3
1588 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.20 EURGross price for quantities from 1 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 200 pcs - 0.16 EURGross price for quantities from 200 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.08 EUR
Net price for quantities from 2500 pcs - 0.08 EURGross price for quantities from 2500 pcs - 0.08 EUR
Net price for quantities from 7500 pcs - 0.07 EURGross price for quantities from 7500 pcs - 0.07 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs