+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP01ESZ

IC: temperature sensor; thermostat; -55÷125°C; SO8; SMD; 4.5÷13.2V


Manufacturer: Analog Devices

Manufacturer part number:
TMP01ESZ
TME Symbol:
TMP01ESZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
thermostat
Temperature measuring range
-55...125°C
Case
SO8
Mounting
SMD
Temperature measurement accuracy
±1°C
Integrated circuit features
programmable
Supply voltage
  • 4.5...13.2V
Gross weight0.079 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
TMP01ESZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 12.81 EURGross price for quantities from 1 pcs - 12.81 EUR
Net price for quantities from 3 pcs - 11.40 EURGross price for quantities from 3 pcs - 11.40 EUR
Net price for quantities from 10 pcs - 10.20 EURGross price for quantities from 10 pcs - 10.20 EUR
Net price for quantities from 25 pcs - 9.54 EURGross price for quantities from 25 pcs - 9.54 EUR
Packaging method by the manufacturer:Tube = 98 pcs