+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP101NA/3K

IC: temperature sensor; -55÷125°C; SOT23-6; SMD; Accur: ±2°C; tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP101NA/3K
TME Symbol:
TMP101NA/3K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
SOT23-6
Mounting
SMD
Temperature measurement accuracy
±2°C
Kind of package
tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP101NA/3K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.33 EUR
Net price for quantities from 5 pcs - 1.23 EURGross price for quantities from 5 pcs - 1.23 EUR
Net price for quantities from 10 pcs - 1.18 EURGross price for quantities from 10 pcs - 1.18 EUR
Net price for quantities from 25 pcs - 1.13 EURGross price for quantities from 25 pcs - 1.13 EUR