+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMP103AYFFR

IC: temperature sensor; -40÷125°C; DSBGA4; SMD; Accur: ±3°C; tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP103AYFFR
TME Symbol:
TMP103AYFFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
DSBGA4
Mounting
SMD
Temperature measurement accuracy
±3°C
Kind of package
tape
Converter resolution
8bit
Interface
  • 2-wire
  • I2C
  • SMBus
Supply voltage
  • 1.4...3.6V
Gross weight0.013 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP103AYFFR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.56 USDGross price for quantities from 1000 pcs - 0.56 USD