+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMP103DYFFR

IC: temperature sensor; -40÷125°C; DSBGA4; SMD; Accur: ±1°C; 8bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP103DYFFR
TME Symbol:
TMP103DYFFR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
DSBGA4
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
8bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.4...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP103DYFFR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 3 pcs - 1.07 EURGross price for quantities from 3 pcs - 1.07 EUR
Net price for quantities from 10 pcs - 0.83 EURGross price for quantities from 10 pcs - 0.83 EUR
Net price for quantities from 25 pcs - 0.80 EURGross price for quantities from 25 pcs - 0.80 EUR
Net price for quantities from 50 pcs - 0.78 EURGross price for quantities from 50 pcs - 0.78 EUR
Net price for quantities from 100 pcs - 0.75 EURGross price for quantities from 100 pcs - 0.75 EUR
Net price for quantities from 250 pcs - 0.70 EURGross price for quantities from 250 pcs - 0.70 EUR
Net price for quantities from 500 pcs - 0.65 EURGross price for quantities from 500 pcs - 0.65 EUR
Net price for quantities from 1000 pcs - 0.62 EURGross price for quantities from 1000 pcs - 0.62 EUR