+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP1075DR

IC: temperature sensor; -55÷125°C; SOIC8; SMD; Accur: ±0.25°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP1075DR
TME Symbol:
TMP1075DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
SOIC8
Mounting
SMD
Temperature measurement accuracy
±0.25°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.62...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP1075DR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.46 EURGross price for quantities from 1 pcs - 0.46 EUR
Net price for quantities from 5 pcs - 0.39 EURGross price for quantities from 5 pcs - 0.39 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.35 EURGross price for quantities from 25 pcs - 0.35 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.33 EURGross price for quantities from 100 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.31 EUR