+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP112BIDRLR

IC: temperature sensor; -40÷125°C; SOT5X3-6; SMD; Accur: ±1°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP112BIDRLR
TME Symbol:
TMP112BIDRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT5X3-6
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.4...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP112BIDRLR
0 in TME stock
Net price for quantities from 1 pcs - 0.89 GBPGross price for quantities from 1 pcs - 0.89 GBP
Net price for quantities from 5 pcs - 0.79 GBPGross price for quantities from 5 pcs - 0.79 GBP
Net price for quantities from 10 pcs - 0.74 GBPGross price for quantities from 10 pcs - 0.74 GBP
Net price for quantities from 25 pcs - 0.68 GBPGross price for quantities from 25 pcs - 0.68 GBP
Net price for quantities from 50 pcs - 0.64 GBPGross price for quantities from 50 pcs - 0.64 GBP
Net price for quantities from 100 pcs - 0.60 GBPGross price for quantities from 100 pcs - 0.60 GBP
Net price for quantities from 200 pcs - 0.57 GBPGross price for quantities from 200 pcs - 0.57 GBP
Net price for quantities from 500 pcs - 0.55 GBPGross price for quantities from 500 pcs - 0.55 GBP
Net price for quantities from 1000 pcs - 0.52 GBPGross price for quantities from 1000 pcs - 0.52 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.