+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP112NAIDRLR

IC: temperature sensor; -40÷125°C; SOT5X3-6; SMD; Accur: ±1°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP112NAIDRLR
TME Symbol:
TMP112NAIDRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT5X3-6
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.4...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP112NAIDRLR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.80 GBPGross price for quantities from 1 pcs - 1.80 GBP
Net price for quantities from 3 pcs - 1.60 GBPGross price for quantities from 3 pcs - 1.60 GBP
Net price for quantities from 10 pcs - 1.39 GBPGross price for quantities from 10 pcs - 1.39 GBP
Net price for quantities from 25 pcs - 1.16 GBPGross price for quantities from 25 pcs - 1.16 GBP
Net price for quantities from 50 pcs - 1.09 GBPGross price for quantities from 50 pcs - 1.09 GBP
Net price for quantities from 100 pcs - 1.02 GBPGross price for quantities from 100 pcs - 1.02 GBP
Net price for quantities from 250 pcs - 0.96 GBPGross price for quantities from 250 pcs - 0.96 GBP
Net price for quantities from 500 pcs - 0.89 GBPGross price for quantities from 500 pcs - 0.89 GBP
Net price for quantities from 1000 pcs - 0.86 GBPGross price for quantities from 1000 pcs - 0.86 GBP