+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP114AIYMTR

IC: temperature sensor; -40÷125°C; PICOSTAR4; SMD; Accur: ±0.2°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP114AIYMTR
TME Symbol:
TMP114AIYMTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
PICOSTAR4
Mounting
SMD
Temperature measurement accuracy
±0.2°C
Kind of package
reel, tape
Converter resolution
16bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.08...1.98V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP114AIYMTR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.39 EUR
Net price for quantities from 5 pcs - 1.21 EURGross price for quantities from 5 pcs - 1.21 EUR
Net price for quantities from 10 pcs - 1.18 EURGross price for quantities from 10 pcs - 1.18 EUR
Net price for quantities from 25 pcs - 1.12 EURGross price for quantities from 25 pcs - 1.12 EUR
Net price for quantities from 50 pcs - 1.08 EURGross price for quantities from 50 pcs - 1.08 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.04 EUR
Net price for quantities from 500 pcs - 0.99 EURGross price for quantities from 500 pcs - 0.99 EUR