+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP114CIYMTR

IC: temperature sensor; -40÷125°C; PICOSTAR4; SMD; Accur: ±0.2°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP114CIYMTR
TME Symbol:
TMP114CIYMTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
PICOSTAR4
Mounting
SMD
Temperature measurement accuracy
±0.2°C
Kind of package
reel, tape
Converter resolution
16bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.08...1.98V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP114CIYMTR
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.29 USDGross price for quantities from 25 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 500 pcs - 1.14 USDGross price for quantities from 500 pcs - 1.14 USD
No. of pieces (Multiplicity: 1)