+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP114NBIYMTR

IC: temperature sensor; -40÷125°C; PICOSTAR4; SMD; Accur: ±1°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP114NBIYMTR
TME Symbol:
TMP114NBIYMTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
PICOSTAR4
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
16bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.08...1.98V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP114NBIYMTR
0 in TME stock
Net price for quantities from 1 pcs - 0.72 EURGross price for quantities from 1 pcs - 0.72 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.60 EUR
Net price for quantities from 50 pcs - 0.59 EURGross price for quantities from 50 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.57 EURGross price for quantities from 100 pcs - 0.57 EUR
No. of pieces (Multiplicity: 1)