+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMP116AIDRVR

IC: temperature sensor; -55÷125°C; WSON6; SMD; Accur: ±0.4°C; 16bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP116AIDRVR
TME Symbol:
TMP116AIDRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...125°C
Case
WSON6
Mounting
SMD
Temperature measurement accuracy
±0.4°C
Kind of package
reel, tape
Converter resolution
16bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.9...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP116AIDRVR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.45 EURGross price for quantities from 1 pcs - 2.45 EUR
Net price for quantities from 3 pcs - 2.32 EURGross price for quantities from 3 pcs - 2.32 EUR
Net price for quantities from 5 pcs - 2.20 EURGross price for quantities from 5 pcs - 2.20 EUR
Net price for quantities from 10 pcs - 2.03 EURGross price for quantities from 10 pcs - 2.03 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 1.81 EUR
Net price for quantities from 50 pcs - 1.66 EURGross price for quantities from 50 pcs - 1.66 EUR
Net price for quantities from 100 pcs - 1.64 EURGross price for quantities from 100 pcs - 1.64 EUR