+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP117NAIDRVR

IC: temperature sensor; -55÷150°C; WSON6; SMD; Accur: ±0.1°C; 16bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP117NAIDRVR
TME Symbol:
TMP117NAIDRVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...150°C
Case
WSON6
Mounting
SMD
Temperature measurement accuracy
±0.1°C
Kind of package
reel, tape
Converter resolution
16bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.8...5.5V
Gross weight0.019 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP117NAIDRVR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 3 pcs - 5.63 USDGross price for quantities from 3 pcs - 5.63 USD
Net price for quantities from 10 pcs - 4.86 USDGross price for quantities from 10 pcs - 4.86 USD
Net price for quantities from 25 pcs - 4.72 USDGross price for quantities from 25 pcs - 4.72 USD
Net price for quantities from 50 pcs - 4.58 USDGross price for quantities from 50 pcs - 4.58 USD
Net price for quantities from 100 pcs - 4.29 USDGross price for quantities from 100 pcs - 4.29 USD
Net price for quantities from 250 pcs - 4.00 USDGross price for quantities from 250 pcs - 4.00 USD
Net price for quantities from 500 pcs - 3.72 USDGross price for quantities from 500 pcs - 3.72 USD
Net price for quantities from 1000 pcs - 3.58 USDGross price for quantities from 1000 pcs - 3.58 USD