+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP125AIDBVR

IC: temperature sensor; -40÷125°C; SOT23-6; SMD; Interface: SPI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP125AIDBVR
TME Symbol:
TMP125AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT23-6
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP125AIDBVR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.84 EURGross price for quantities from 1 pcs - 2.84 EUR
Net price for quantities from 3 pcs - 2.59 EURGross price for quantities from 3 pcs - 2.59 EUR
Net price for quantities from 10 pcs - 2.34 EURGross price for quantities from 10 pcs - 2.34 EUR
Net price for quantities from 25 pcs - 2.12 EURGross price for quantities from 25 pcs - 2.12 EUR
Net price for quantities from 50 pcs - 1.90 EURGross price for quantities from 50 pcs - 1.90 EUR
Net price for quantities from 100 pcs - 1.77 EURGross price for quantities from 100 pcs - 1.77 EUR
Net price for quantities from 250 pcs - 1.67 EURGross price for quantities from 250 pcs - 1.67 EUR
Net price for quantities from 500 pcs - 1.50 EURGross price for quantities from 500 pcs - 1.50 EUR
Net price for quantities from 1000 pcs - 1.45 EURGross price for quantities from 1000 pcs - 1.45 EUR