+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP126DCKR

IC: temperature sensor; -55÷175°C; SC70-6; SMD; Interface: SPI


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP126DCKR
TME Symbol:
TMP126DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-55...175°C
Case
SC70-6
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±0.25°C
Kind of package
reel, tape
Converter resolution
14bit
Supply voltage
  • 1.62...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP126DCKR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.65 GBPGross price for quantities from 1 pcs - 1.65 GBP
Net price for quantities from 3 pcs - 1.52 GBPGross price for quantities from 3 pcs - 1.52 GBP
Net price for quantities from 5 pcs - 1.46 GBPGross price for quantities from 5 pcs - 1.46 GBP
Net price for quantities from 10 pcs - 1.38 GBPGross price for quantities from 10 pcs - 1.38 GBP
Net price for quantities from 25 pcs - 1.30 GBPGross price for quantities from 25 pcs - 1.30 GBP
Net price for quantities from 50 pcs - 1.25 GBPGross price for quantities from 50 pcs - 1.25 GBP
Net price for quantities from 100 pcs - 1.21 GBPGross price for quantities from 100 pcs - 1.21 GBP
Net price for quantities from 500 pcs - 1.14 GBPGross price for quantities from 500 pcs - 1.14 GBP
Net price for quantities from 3000 pcs - 1.07 GBPGross price for quantities from 3000 pcs - 1.07 GBP