+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP 15212

Converter: AC/DC; 15W; Uin: 85÷264VAC,120÷370VDC; Uout: 12VDC; 79%


Manufacturer: TRACO POWER

Manufacturer part number:
TMP 15212
TME Symbol:
TMP15212

Specification

Manufacturer
TRACO POWER
Type of converter
AC/DC
Power
15W
Input voltage
85...264V AC, 120...370V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.65A
Output current 2
0.65A
Efficiency
79%
Manufacturer series
TMP 15
Body dimensions
74x54x19.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight135 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters TRACO POWER,
See other products from this series.:
*
TMP 15212
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.17 USDGross price for quantities from 1 pcs - 36.17 USD
Net price for quantities from 15 pcs - 33.81 USDGross price for quantities from 15 pcs - 33.81 USD
Net price for quantities from 25 pcs - 33.13 USDGross price for quantities from 25 pcs - 33.13 USD