+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMP235A2DCKR

IC: temperature sensor; -40÷150°C; SC70-5; SMD; Interface: analog


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP235A2DCKR
TME Symbol:
TMP235A2DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...150°C
Case
SC70-5
Mounting
SMD
Interface
analog
Temperature measurement accuracy
±0.5°C
Kind of package
reel, tape
Supply voltage
  • 2.3...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP235A2DCKR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.24 EURGross price for quantities from 3000 pcs - 0.24 EUR