+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP275AIDR

IC: temperature sensor; -40÷125°C; SOIC8; SMD; Accur: ±0.5°C; 12bit

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP275AIDR
TME Symbol:
TMP275AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOIC8
Mounting
SMD
Temperature measurement accuracy
±0.5°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP275AIDR
0 in TME stock
Net price for quantities from 1 pcs - 1.58 GBPGross price for quantities from 1 pcs - 1.58 GBP
Net price for quantities from 5 pcs - 1.49 GBPGross price for quantities from 5 pcs - 1.49 GBP
No. of pieces (Multiplicity: 1)