+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | temperature sensor | |
Kind of temperature sensor | local, remote | |
Temperature measuring range | -40...125°C | |
Case | VSSOP8 | |
Mounting | SMD | |
Temperature measurement accuracy | ±1.25°C, ±3°C | |
Kind of package | reel, tape | |
Converter resolution | 12bit |