+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP442ADCNR

IC: temperature sensor; -40÷125°C; SOT23-8; SMD; Accur: ±1°C; 12bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP442ADCNR
TME Symbol:
TMP442ADCNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT23-8
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP442ADCNR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 500 pcs - 1.12 USDGross price for quantities from 500 pcs - 1.12 USD