+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP442BDCNR

IC: temperature sensor; -40÷125°C; SOT23-8; SMD; Accur: ±1°C; 12bit


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP442BDCNR
TME Symbol:
TMP442BDCNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOT23-8
Mounting
SMD
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP442BDCNR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.82 EURGross price for quantities from 3000 pcs - 0.82 EUR