+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP464AIRGTR

IC: temperature sensor; -40÷125°C; VQFN16; SMD; Accur: ±0.75°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP464AIRGTR
TME Symbol:
TMP464AIRGTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
VQFN16
Mounting
SMD
Temperature measurement accuracy
±0.75°C
Kind of package
reel, tape
Converter resolution
13bit
Interface
  • I2C
  • SMBus
Supply voltage
  • 1.7...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP464AIRGTR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.81 GBPGross price for quantities from 1 pcs - 1.81 GBP
Net price for quantities from 5 pcs - 1.59 GBPGross price for quantities from 5 pcs - 1.59 GBP
Net price for quantities from 10 pcs - 1.53 GBPGross price for quantities from 10 pcs - 1.53 GBP