+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMP75CQDRQ1

IC: temperature sensor; -40÷125°C; SOIC8; SMD; Interface: SMBus

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMP75CQDRQ1
TME Symbol:
TMP75CQDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Temperature measuring range
-40...125°C
Case
SOIC8
Mounting
SMD
Interface
SMBus
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Converter resolution
12bit
Supply voltage
  • 1.4...3.6V
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
TMP75CQDRQ1
0 in TME stock
Net price for quantities from 1000 pcs - 0.60 EURGross price for quantities from 1000 pcs - 0.60 EUR
No. of pieces (Multiplicity: 1 000)