+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320C6413ZTS500

IC: Digital Signal Processor; 500MHz; I2C; Core: 32-bit

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320C6413ZTS500
TME Symbol:
TMS320C6413ZTS500

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
500MHz
Mounting
SMD
Operating temperature
0...90°C
Interface
I2C
Kind of core
32-bit
Gross weight1 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320C6413ZTS500
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 52.41 EURGross price for quantities from 60 pcs - 52.41 EUR