+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28015NMFA

IC: Digital Signal Processor; 60MHz; NFBGA100; I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28015NMFA
TME Symbol:
TMS320F28015NMFA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
60MHz
Case
NFBGA100
Mounting
SMD
Operating temperature
-40...85°C
Memory
12kB RAM 32kB FLASH
Integrated circuit features
PWM
Kind of architecture
32bit
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28015NMFA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.52 EURGross price for quantities from 1 pcs - 8.52 EUR
Net price for quantities from 10 pcs - 6.57 EURGross price for quantities from 10 pcs - 6.57 EUR
Net price for quantities from 25 pcs - 6.03 EURGross price for quantities from 25 pcs - 6.03 EUR
Net price for quantities from 50 pcs - 5.64 EURGross price for quantities from 50 pcs - 5.64 EUR
Net price for quantities from 100 pcs - 5.37 EURGross price for quantities from 100 pcs - 5.37 EUR
Net price for quantities from 184 pcs - 5.20 EURGross price for quantities from 184 pcs - 5.20 EUR