+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28032PAGQ

IC: Digital Signal Processor; 60MHz; TQFP64; CAN,I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28032PAGQ
TME Symbol:
TMS320F28032PAGQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
60MHz
Case
TQFP64
Number of PWM channels
12
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
20kB RAM 64kB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
Integrated circuit features
  • Brown Out Reset (BOR)
  • PWM
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28032PAGQ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.11 EURGross price for quantities from 1 pcs - 9.11 EUR
Net price for quantities from 5 pcs - 8.79 EURGross price for quantities from 5 pcs - 8.79 EUR
Net price for quantities from 25 pcs - 8.17 EURGross price for quantities from 25 pcs - 8.17 EUR
Net price for quantities from 160 pcs - 7.86 EURGross price for quantities from 160 pcs - 7.86 EUR