+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28035PAGS

IC: microcontroller; 60MHz; TQFP64; CAN,I2C,LIN,SPI,UART,USART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28035PAGS
TME Symbol:
TMS320F28035PAGS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
60MHz
Case
TQFP64
Mounting
SMD
Memory
20kB RAM 128kB FLASH
Number of 12bit A/D converters
14
Number of inputs/outputs
33
Interface
  • CAN
  • I2C
  • LIN
  • SPI
  • UART
  • USART
Supply voltage
  • 1.71...1.99V DC
Gross weight0.274 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28035PAGS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.70 EURGross price for quantities from 1 pcs - 12.70 EUR
Net price for quantities from 10 pcs - 10.02 EURGross price for quantities from 10 pcs - 10.02 EUR
Net price for quantities from 25 pcs - 8.94 EURGross price for quantities from 25 pcs - 8.94 EUR
Net price for quantities from 50 pcs - 8.51 EURGross price for quantities from 50 pcs - 8.51 EUR
Net price for quantities from 100 pcs - 8.27 EURGross price for quantities from 100 pcs - 8.27 EUR