+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28062FPNT

IC: ARM microcontroller; 90MHz; LQFP80; CAN,I2C,SPI,UART,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28062FPNT
TME Symbol:
TMS320F28062FPNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
90MHz
Case
LQFP80
Number of PWM channels
14
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...105°C
Memory
52kB RAM 128kB FLASH
Kind of architecture
32bit
Number of inputs/outputs
40
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
  • watchdog
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28062FPNT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.53 USDGross price for quantities from 1 pcs - 17.53 USD
Net price for quantities from 5 pcs - 15.99 USDGross price for quantities from 5 pcs - 15.99 USD
Net price for quantities from 10 pcs - 15.36 USDGross price for quantities from 10 pcs - 15.36 USD
Net price for quantities from 25 pcs - 14.55 USDGross price for quantities from 25 pcs - 14.55 USD
Net price for quantities from 50 pcs - 13.91 USDGross price for quantities from 50 pcs - 13.91 USD
Net price for quantities from 100 pcs - 13.09 USDGross price for quantities from 100 pcs - 13.09 USD
Net price for quantities from 119 pcs - 12.85 USDGross price for quantities from 119 pcs - 12.85 USD
Net price for quantities from 238 pcs - 12.38 USDGross price for quantities from 238 pcs - 12.38 USD