+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28066PFPS

IC: Digital Signal Processor; 90MHz; HTQFP80; 68kBRAM,256kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28066PFPS
TME Symbol:
TMS320F28066PFPS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
90MHz
Case
HTQFP80
Number of PWM channels
14
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
68kB RAM 256kB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
  • watchdog
Supply voltage
  • 1.71...1.995V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28066PFPS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.27 GBPGross price for quantities from 1 pcs - 11.27 GBP
Net price for quantities from 5 pcs - 10.88 GBPGross price for quantities from 5 pcs - 10.88 GBP
Net price for quantities from 25 pcs - 10.10 GBPGross price for quantities from 25 pcs - 10.10 GBP
Net price for quantities from 96 pcs - 9.72 GBPGross price for quantities from 96 pcs - 9.72 GBP