+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F2809PZQ

IC: Digital Signal Processor; 100MHz; LQFP100; CAN,I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F2809PZQ
TME Symbol:
TMS320F2809PZQ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
100MHz
Case
LQFP100
Mounting
SMD
Operating temperature
-40...125°C
Memory
36kB RAM 256kB FLASH
Integrated circuit features
PWM
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F2809PZQ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.21 EURGross price for quantities from 1 pcs - 34.21 EUR
Net price for quantities from 5 pcs - 33.05 EURGross price for quantities from 5 pcs - 33.05 EUR
Net price for quantities from 25 pcs - 30.74 EURGross price for quantities from 25 pcs - 30.74 EUR
Net price for quantities from 90 pcs - 29.49 EURGross price for quantities from 90 pcs - 29.49 EUR