+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28377DZWTT

IC: Digital Signal Processor; 200MHz; NFBGA337; Features: DMA,PWM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28377DZWTT
TME Symbol:
TMS320F28377DZWTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
200MHz
Case
NFBGA337
Mounting
SMD
Operating temperature
-40...105°C
Memory
204kB RAM 1MB FLASH
Kind of architecture
C2000
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.47V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28377DZWTT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.63 EURGross price for quantities from 1 pcs - 21.63 EUR
Net price for quantities from 5 pcs - 20.89 EURGross price for quantities from 5 pcs - 20.89 EUR
Net price for quantities from 25 pcs - 19.40 EURGross price for quantities from 25 pcs - 19.40 EUR
Net price for quantities from 90 pcs - 18.65 EURGross price for quantities from 90 pcs - 18.65 EUR