+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMS320LF2402APGAR

IC: Digital Signal Processor; 40MHz; QFP64; ADC; 2kBRAM,16kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320LF2402APGAR
TME Symbol:
TMS320LF2402APGAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
40MHz
Case
QFP64
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Interface
ADC
Memory
2kB RAM 16kB FLASH
Integrated circuit features
PWM
Kind of architecture
Harvard 16bit
Supply voltage
  • 3...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320LF2402APGAR
0 in TME stock
No. of pieces (Multiple of: 400)
Minimum order quantity: 400.
Multiple of: 400.
Net price for quantities from 400 pcs - 16.67 USDGross price for quantities from 400 pcs - 16.67 USD