+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMS3705FDRQ1

IC: controller; 4MHz; SOIC16; 4.5÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS3705FDRQ1
TME Symbol:
TMS3705FDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
controller
Clock frequency
4MHz
Case
SOIC16
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 4.5...5.5V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS3705FDRQ1
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 7.54 EURGross price for quantities from 2500 pcs - 7.54 EUR