+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS5700714APGEQQ1

IC: ARM microcontroller; 160MHz; LQFP144; CAN,SPI,UART; I/O: 64


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS5700714APGEQQ1
TME Symbol:
TMS5700714APGEQQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
160MHz
Case
LQFP144
Number of PWM channels
7
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
128kB RAM 786kB FLASH
Kind of architecture
ARM
Number of inputs/outputs
64
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS5700714APGEQQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.20 EURGross price for quantities from 1 pcs - 17.20 EUR