+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS5703137CGWTQEP

IC: ARM microcontroller; 180MHz; NFBGA337; 256kBRAM,3072kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS5703137CGWTQEP
TME Symbol:
TMS5703137CGWTQEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
180MHz
Case
NFBGA337
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
256kB RAM 3MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
120
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...1.32V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS5703137CGWTQEP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 77.08 USDGross price for quantities from 1 pcs - 77.08 USD
Net price for quantities from 5 pcs - 74.43 USDGross price for quantities from 5 pcs - 74.43 USD
Net price for quantities from 15 pcs - 69.11 USDGross price for quantities from 15 pcs - 69.11 USD
Net price for quantities from 60 pcs - 66.46 USDGross price for quantities from 60 pcs - 66.46 USD