+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS5703137DPGEQQ1

IC: ARM microcontroller; 160MHz; LQFP144; 256kBRAM,3072kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS5703137DPGEQQ1
TME Symbol:
TMS5703137DPGEQQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
160MHz
Case
LQFP144
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
256kB RAM 3MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
58
Interface
  • CAN
  • Ethernet
  • I2C
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS5703137DPGEQQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.88 EURGross price for quantities from 1 pcs - 35.88 EUR
Net price for quantities from 5 pcs - 34.65 EURGross price for quantities from 5 pcs - 34.65 EUR
Net price for quantities from 30 pcs - 32.17 EURGross price for quantities from 30 pcs - 32.17 EUR
Net price for quantities from 60 pcs - 30.93 EURGross price for quantities from 60 pcs - 30.93 EUR