+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNAHB

Hub USB; USB A socket x4,USB B micro socket,USB C plug; PnP


Manufacturer: VENTION

Manufacturer part number:
TNAHB
TME Symbol:
TNAHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
grey
Number of ports
5
Standard
Power Delivery, Quick Charge
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A socket x4
  • USB B micro socket
  • USB C plug
Gross weight116 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TNAHB
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.56 USDGross price for quantities from 1 pcs - 15.56 USD
Net price for quantities from 3 pcs - 14.69 USDGross price for quantities from 3 pcs - 14.69 USD
Net price for quantities from 5 pcs - 13.61 USDGross price for quantities from 5 pcs - 13.61 USD