+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOFHB

Hub USB; HDMI socket,USB A socket x3,USB C socket x2; PnP; grey


Manufacturer: VENTION

Manufacturer part number:
TOFHB
TME Symbol:
TOFHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.1 Gen 1, USB 3.0
PC accessories features
PnP
Colour
grey
Number of ports
6
Standard
Power Delivery, Quick Charge
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • HDMI socket
  • USB A socket x3
  • USB C socket x2
Gross weight120.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TOFHB
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.26 EURGross price for quantities from 1 pcs - 29.26 EUR
Net price for quantities from 3 pcs - 27.61 EURGross price for quantities from 3 pcs - 27.61 EUR
Net price for quantities from 5 pcs - 25.60 EURGross price for quantities from 5 pcs - 25.60 EUR