+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TOJHB

Hub USB; USB 3.0; PnP; grey; Number of ports: 7; 0.15m


Manufacturer: VENTION

Manufacturer part number:
TOJHB
TME Symbol:
TOJHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
grey
Number of ports
7
Standard
Power Delivery, Quick Charge
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • HDMI socket
  • microSD
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight117.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TOJHB
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.33 EURGross price for quantities from 1 pcs - 27.33 EUR
Net price for quantities from 3 pcs - 25.79 EURGross price for quantities from 3 pcs - 25.79 EUR
Net price for quantities from 5 pcs - 23.91 EURGross price for quantities from 5 pcs - 23.91 EUR