+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

C1910002

Connector 270°; black; aluminium,polycarbonate; LEDs; LINEA20

Manufacturer: TOPMET

Manufacturer part number:
C1910002
TME Symbol:
TOP-C1910002

Specification

Manufacturer
TOPMET
Type of optoelectronics accessories
connector 270°
Body colour
black
Body material
aluminium, polycarbonate
Application
LEDs
Application - series/manufacturer
LINEA20
Dimensions
Gross weight37 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
C1910002
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 11.27 EURGross price for quantities from 1 set - 11.27 EUR
Net price for quantities from 10 set - 10.02 EURGross price for quantities from 10 set - 10.02 EUR
Net price for quantities from 50 set - 9.08 EURGross price for quantities from 50 set - 9.08 EUR