+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ETRON
Manufacturer | ETRON | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Controlled parameter range | -5...35°C | |
Kind of temperature sensor | NTC | |
Kind of output 1 | NC, relay | |
Mounting | for wall mounting | |
Manufacturer series | TP | |
Output 1 electrical parameters | 250V AC / 16A | |
Additional functions | sensor delivered with 2m cable, max sensor distance 50m, heating control, LED diodes operation status signalling | |
Colour | white | |
Body dimensions | 115x70x40mm |