+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | FIBOX | |
Type of enclosure | multipurpose | |
Dimension X | 95mm | |
Dimension Y | 130mm | |
Dimension Z | 65mm | |
Manufacturer series | TEMPO | |
Enclosure material | polycarbonate | |
Cover material | polycarbonate | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP65 | |
Operating temperature | -40...80°C | |
Mechanical impact resistance | IK07 |