+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPC342912

Enclosure: multipurpose; X: 289mm; Y: 344mm; Z: 117mm; TEMPO; grey

Manufacturer: FIBOX

Manufacturer part number:
TPC342912
TME Symbol:
TPC342912

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
289mm
Dimension Y
344mm
Dimension Z
117mm
Manufacturer series
TEMPO
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...80°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight1.19 kg
Certificates
EAN code6418074086877

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TPC342912
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.41 EURGross price for quantities from 1 pcs - 53.41 EUR
Net price for quantities from 4 pcs - 50.07 EURGross price for quantities from 4 pcs - 50.07 EUR
Net price for quantities from 16 pcs - 46.73 EURGross price for quantities from 16 pcs - 46.73 EUR