+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPDV1225RG

Triac; 1.2kV; 25A; Igt: 150mA; TOP3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TPDV1225RG
TME Symbol:
TPDV1225RG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
25A
Gate current
150mA
Case
TOP3
Mounting
THT
Kind of package
tube
Features of semiconductor devices
  • alternistor
  • high voltage
Gross weight4.765 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
TPDV1225RG
162 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.79 EURGross price for quantities from 1 pcs - 8.79 EUR
Net price for quantities from 5 pcs - 8.16 EURGross price for quantities from 5 pcs - 8.16 EUR
Net price for quantities from 10 pcs - 7.70 EURGross price for quantities from 10 pcs - 7.70 EUR
Net price for quantities from 30 pcs - 6.83 EURGross price for quantities from 30 pcs - 6.83 EUR
Net price for quantities from 90 pcs - 5.99 EURGross price for quantities from 90 pcs - 5.99 EUR
Net price for quantities from 120 pcs - 5.79 EURGross price for quantities from 120 pcs - 5.79 EUR
Net price for quantities from 510 pcs - 5.46 EURGross price for quantities from 510 pcs - 5.46 EUR
Packaging method by the manufacturer:Tube = 30 pcs