+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | RELPOL | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | voltage in three phases, phase loss, phase sequence and phase unbalance | |
Mounting | for DIN rail mounting | |
Additional functions | LED status indicator | |
Kind of output 1 | relay, SPDT | |
Output 1 electrical parameters | 250V AC / 5A | |
Operating temperature | -25...55°C | |
IP rating | IP40 | |
Body dimensions | 45x65x64mm | |
Voltage between phases (for three phase system) | 3 x 400V AC | |
Power consumption | 4VA | |
Electrical life | 100000 cycles |