+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC2810DR

IC: driver; LED driver; SO16; 100mA; Ch: 8; 3÷5.5VDC; Iout max: 400mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC2810DR
TME Symbol:
TPIC2810DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO16
Output current
0.1A
Number of channels
8
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
0.4A
Frequency
2MHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPIC2810DR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Product for special order